Parametric Equivalent

SVC75C3B48C2-125.000M | |
|---|---|
DigiKey Part Number | 2388-SVC75C3B48C2-125.000M-ND |
Manufacturer | |
Manufacturer Product Number | SVC75C3B48C2-125.000M |
Description | XTAL OSC VCXO 125.0000MHZ CMOS |
Customer Reference | |
Detailed Description | 125 MHz VCXO CMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±30ppm |
Series | Absolute Pull Range (APR) ±50ppm |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 25mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 6-SMD, No Lead |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.067" (1.70mm) |
Output CMOS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SVC75C3C48C2-125.000M | Suntsu Electronics, Inc. | 0 | 2388-SVC75C3C48C2-125.000M-ND | 0,00000 € | Parametric Equivalent |


