
SVC75C3B38C2-50.000M | |
|---|---|
DigiKey Part Number | 2388-SVC75C3B38C2-50.000M-ND |
Manufacturer | |
Manufacturer Product Number | SVC75C3B38C2-50.000M |
Description | XTAL OSC VCXO 50.0000MHZ CMOS |
Customer Reference | |
Detailed Description | 50 MHz VCXO CMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±30ppm | |
Absolute Pull Range (APR) | ±50ppm | |
Operating Temperature | -30°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 25mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.067" (1.70mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,19000 $ | 3,19 $ |
| 10 | 3,03700 $ | 30,37 $ |
| 50 | 2,88480 $ | 144,24 $ |
| 100 | 2,58120 $ | 258,12 $ |
| 500 | 2,41552 $ | 1.207,76 $ |
| Unit Price without VAT: | 3,19000 $ |
|---|---|
| Unit Price with VAT: | 3,79610 $ |

