
SVC75C3B38B2-25.000M | |
---|---|
DigiKey Part Number | 2388-SVC75C3B38B2-25.000M-ND |
Manufacturer | |
Manufacturer Product Number | SVC75C3B38B2-25.000M |
Description | XTAL OSC VCXO 25.0000MHZ CMOS |
Customer Reference | |
Detailed Description | 25 MHz VCXO CMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 25 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±30ppm | |
Absolute Pull Range (APR) | ±100ppm | |
Operating Temperature | -30°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 25mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.067" (1.70mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,58000 € | 2,58 € |
10 | 2,48000 € | 24,80 € |
50 | 2,35800 € | 117,90 € |
100 | 2,09390 € | 209,39 € |
500 | 1,99190 € | 995,95 € |
Unit Price without VAT: | 2,58000 € |
---|---|
Unit Price with VAT: | 3,07020 € |