27 MHz VCXO CMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SVC75C3A27B2-27.000M

DigiKey Part Number
2388-SVC75C3A27B2-27.000M-ND
Manufacturer
Manufacturer Product Number
SVC75C3A27B2-27.000M
Description
XTAL OSC VCXO 27.0000MHZ CMOS
Customer Reference
Detailed Description
27 MHz VCXO CMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±50ppm
Series
Absolute Pull Range (APR)
±100ppm
Packaging
Bulk
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Current - Supply (Max)
25mA
Base Resonator
Mounting Type
Surface Mount
Type
Package / Case
6-SMD, No Lead
Frequency
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.067" (1.70mm)
Output
CMOS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 564
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Suntsu Electronics Inc.
A separate 50,99 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,17000 €2,17 €
102,00800 €20,08 €
501,84860 €92,43 €
1001,68920 €168,92 €
5001,65730 €828,65 €
Unit Price without VAT:2,17000 €
Unit Price with VAT:2,58230 €