
SVC75C3A16B2-25.000M | |
|---|---|
DigiKey Part Number | 2388-SVC75C3A16B2-25.000M-ND |
Manufacturer | |
Manufacturer Product Number | SVC75C3A16B2-25.000M |
Description | XTAL OSC VCXO 25.0000MHZ CMOS |
Customer Reference | |
Detailed Description | 25 MHz VCXO CMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Absolute Pull Range (APR) ±100ppm |
Packaging Bulk | Operating Temperature -10°C ~ 60°C |
Part Status Active | Current - Supply (Max) 25mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 6-SMD, No Lead |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.067" (1.70mm) |
Output CMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,53000 € | 2,53 € |
| 10 | 2,43100 € | 24,31 € |
| 50 | 2,31160 € | 115,58 € |
| 100 | 2,05140 € | 205,14 € |
| 500 | 1,95330 € | 976,65 € |
| Unit Price without VAT: | 2,53000 € |
|---|---|
| Unit Price with VAT: | 3,01070 € |

