
SVC53C3C38C2-125.000M | |
|---|---|
DigiKey Part Number | 2388-SVC53C3C38C2-125.000M-ND |
Manufacturer | |
Manufacturer Product Number | SVC53C3C38C2-125.000M |
Description | XTAL OSC VCXO 125.0000MHZ CMOS |
Customer Reference | |
Detailed Description | 125 MHz VCXO CMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Absolute Pull Range (APR) ±50ppm |
Packaging Bulk | Operating Temperature -30°C ~ 70°C |
Part Status Active | Current - Supply (Max) 25mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 6-SMD, No Lead |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.047" (1.20mm) |
Output CMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,86000 € | 17,86 € |
| 10 | 14,88900 € | 148,89 € |
| 50 | 14,22740 € | 711,37 € |
| 500 | 11,91124 € | 5.955,62 € |
| Unit Price without VAT: | 17,86000 € |
|---|---|
| Unit Price with VAT: | 21,25340 € |

