
SVC53C3C38C2-122.880M | |
|---|---|
DigiKey Part Number | 2388-SVC53C3C38C2-122.880M-ND |
Manufacturer | |
Manufacturer Product Number | SVC53C3C38C2-122.880M |
Description | XTAL OSC VCXO 122.8800MHZ CMOS |
Customer Reference | |
Detailed Description | 122.88 MHz VCXO CMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Absolute Pull Range (APR) ±50ppm |
Packaging Bulk | Operating Temperature -30°C ~ 70°C |
Part Status Active | Current - Supply (Max) 25mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 6-SMD, No Lead |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.047" (1.20mm) |
Output CMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,58000 € | 10,58 € |
| 10 | 10,40700 € | 104,07 € |
| 50 | 9,94460 € | 497,23 € |
| 100 | 8,56700 € | 856,70 € |
| 500 | 8,52450 € | 4.262,25 € |
| Unit Price without VAT: | 10,58000 € |
|---|---|
| Unit Price with VAT: | 12,59020 € |

