
SVC53C3A27C2-100.000M | |
---|---|
DigiKey Part Number | 2388-SVC53C3A27C2-100.000M-ND |
Manufacturer | |
Manufacturer Product Number | SVC53C3A27C2-100.000M |
Description | XTAL OSC VCXO 100.0000MHZ CMOS |
Customer Reference | |
Detailed Description | 100 MHz VCXO CMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 100 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | ±50ppm | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 25mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 12,18000 € | 12,18 € |
10 | 10,15400 € | 101,54 € |
50 | 9,70260 € | 485,13 € |
500 | 8,12300 € | 4.061,50 € |
Unit Price without VAT: | 12,18000 € |
---|---|
Unit Price with VAT: | 14,49420 € |