
SUS53K33S48B-50.000M | |
---|---|
DigiKey Part Number | 2388-SUS53K33S48B-50.000M-ND |
Manufacturer | |
Manufacturer Product Number | SUS53K33S48B-50.000M |
Description | XTAL OSC TCXO 50.000MHZ SNWV |
Customer Reference | |
Detailed Description | 50 MHz TCXO Clipped Sine Wave Oscillator 3.3V 6-SMD, No Lead |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 50 MHz | |
Function | - | |
Output | Clipped Sine Wave | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±370ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 10mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.205" L x 0.134" W (5.20mm x 3.40mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 15,25000 € | 15,25 € |
10 | 15,16600 € | 151,66 € |
Unit Price without VAT: | 15,25000 € |
---|---|
Unit Price with VAT: | 18,14750 € |