TCXO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STC22K33Q48-38.400M

DigiKey Part Number
2388-STC22K33Q48-38.400M-ND
Manufacturer
Manufacturer Product Number
STC22K33Q48-38.400M
Description
XTAL OSC TCXO 38.4000MHZ SNWV
Customer Reference
Detailed Description
38.4 MHz TCXO Clipped Sine Wave Oscillator 3.3V 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
Clipped Sine Wave
Voltage - Supply
3.3V
Frequency Stability
±1.5ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
2mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Suntsu Electronics Inc.
A separate 51,81 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,90000 €1,90 €
101,86100 €18,61 €
501,77340 €88,67 €
1001,55170 €155,17 €
5001,50738 €753,69 €
Unit Price without VAT:1,90000 €
Unit Price with VAT:2,26100 €