
STC22K33Q17-19.200M | |
---|---|
DigiKey Part Number | 2388-STC22K33Q17-19.200M-ND |
Manufacturer | |
Manufacturer Product Number | STC22K33Q17-19.200M |
Description | XTAL OSC TCXO 19.2000MHZ SNWV |
Customer Reference | |
Detailed Description | 19.2 MHz TCXO Clipped Sine Wave Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 19.2 MHz | |
Function | - | |
Output | Clipped Sine Wave | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±1.5ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -10°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 2mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,42000 € | 2,42 € |
10 | 2,36600 € | 23,66 € |
50 | 2,25280 € | 112,64 € |
100 | 1,97120 € | 197,12 € |
500 | 1,74084 € | 870,42 € |
Unit Price without VAT: | 2,42000 € |
---|---|
Unit Price with VAT: | 2,87980 € |