
STC22K33P16-38.400M | |
---|---|
DigiKey Part Number | 2388-STC22K33P16-38.400M-ND |
Manufacturer | |
Manufacturer Product Number | STC22K33P16-38.400M |
Description | XTAL OSC TCXO 38.4000MHZ SNWV |
Customer Reference | |
Detailed Description | 38.4 MHz TCXO Clipped Sine Wave Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 38.4 MHz | |
Function | - | |
Output | Clipped Sine Wave | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±2ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -10°C ~ 60°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 2mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,83000 € | 1,83 € |
10 | 1,78400 € | 17,84 € |
50 | 1,69940 € | 84,97 € |
100 | 1,48680 € | 148,68 € |
500 | 1,44436 € | 722,18 € |
Unit Price without VAT: | 1,83000 € |
---|---|
Unit Price with VAT: | 2,17770 € |