
STC21C30O48-38.400M | |
|---|---|
DigiKey Part Number | 2388-STC21C30O48-38.400M-ND |
Manufacturer | |
Manufacturer Product Number | STC21C30O48-38.400M |
Description | XTAL OSC TCXO 38.4000MHZ CMOS |
Customer Reference | |
Detailed Description | 38.4 MHz TCXO CMOS Oscillator 3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output CMOS |
Mfr | Voltage - Supply 3V |
Series | Frequency Stability ±2.5ppm |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 10mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,94000 € | 1,94 € |
| 10 | 1,88700 € | 18,87 € |
| 50 | 1,80100 € | 90,05 € |
| 100 | 1,57570 € | 157,57 € |
| 500 | 1,52982 € | 764,91 € |
| Unit Price without VAT: | 1,94000 € |
|---|---|
| Unit Price with VAT: | 2,30860 € |

