STC21C30O07-26.000M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STC21C30O07-50.000M

DigiKey Part Number
2388-STC21C30O07-50.000M-ND
Manufacturer
Manufacturer Product Number
STC21C30O07-50.000M
Description
XTAL OSC TCXO 50.0000MHZ CMOS
Customer Reference
Detailed Description
50 MHz TCXO CMOS Oscillator 3V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Base Resonator
Type
Frequency
50 MHz
Function
Standby (Power Down)
Output
CMOS
Voltage - Supply
3V
Frequency Stability
±2.5ppm
Absolute Pull Range (APR)
-
Operating Temperature
0°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
10mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Suntsu Electronics Inc.
A separate 51,46 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,87000 €1,87 €
101,81900 €18,19 €
501,73180 €86,59 €
1001,50460 €150,46 €
5001,45826 €729,13 €
Unit Price without VAT:1,87000 €
Unit Price with VAT:2,22530 €