
STC21C27O07-19.200M | |
---|---|
DigiKey Part Number | 2388-STC21C27O07-19.200M-ND |
Manufacturer | |
Manufacturer Product Number | STC21C27O07-19.200M |
Description | XTAL OSC TCXO 19.2000MHZ CMOS |
Customer Reference | |
Detailed Description | 19.2 MHz TCXO CMOS Oscillator 2.7V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 19.2 MHz | |
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 2.7V | |
Frequency Stability | ±2.5ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | 0°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 10mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,87000 € | 1,87 € |
10 | 1,81900 € | 18,19 € |
50 | 1,73180 € | 86,59 € |
100 | 1,50460 € | 150,46 € |
500 | 1,45826 € | 729,13 € |
Unit Price without VAT: | 1,87000 € |
---|---|
Unit Price with VAT: | 2,22530 € |