
SSWFS-S01-AA09-HWH | |
|---|---|
DigiKey Part Number | 2388-SSWFS-S01-AA09-HWH-ND |
Manufacturer | |
Manufacturer Product Number | SSWFS-S01-AA09-HWH |
Description | SWITCH PUSHBUTTON SPST 3A 125V |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard (Footswitch) Panel Mount, Rear |
Datasheet | Datasheet |
Category | Current Rating (Amps) 6A (AC) |
Mfr | Voltage Rating - AC 125 V |
Series | Actuator Type Round, Button |
Packaging Bulk | Color - Actuator/Cap Silver |
Part Status Active | Panel Cutout Dimensions Circular - 12.20mm Dia |
Mounting Type Panel Mount, Rear | Operating Temperature -20°C ~ 65°C |
Type Standard (Footswitch) | Mechanical Life 100,000 Cycles |
Circuit | Electrical Life 20,000 Cycles |
Switch Function Off-Mom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,39000 € | 3,39 € |
| 10 | 3,31500 € | 33,15 € |
| 50 | 3,23820 € | 161,91 € |
| 100 | 3,08510 € | 308,51 € |
| Unit Price without VAT: | 3,39000 € |
|---|---|
| Unit Price with VAT: | 4,03410 € |


