
SRFLF-3E3DF-ISB7 | |
|---|---|
DigiKey Part Number | 2388-SRFLF-3E3DF-ISB7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SRFLF-3E3DF-ISB7 |
Description | CER FILTER 915MHZ LOW PASS |
Customer Reference | |
Detailed Description | 915MHz Center Low Pass Ceramic Filter 30 MHz 50Ohm 3-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Suntsu Electronics, Inc | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 915MHz Center | |
Impedance | 50Ohm | |
Bandwidth | 30 MHz | |
Insertion Loss | 0.5dB | |
Filter Type | Low Pass | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Size / Dimension | 0.134" L x 0.130" W (3.40mm x 3.30mm) | |
Height (Max) | 0.049" (1.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,45000 € | 1,45 € |
| 10 | 1,41100 € | 14,11 € |
| 50 | 1,36920 € | 68,46 € |
| 100 | 1,32960 € | 132,96 € |
| 500 | 1,29090 € | 645,45 € |
| Unit Price without VAT: | 1,45000 € |
|---|---|
| Unit Price with VAT: | 1,72550 € |

