
SRFDP-1GII-WFB9 | |
|---|---|
DigiKey Part Number | 2388-SRFDP-1GII-WFB9TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SRFDP-1GII-WFB9 |
Description | RF Multiplexer |
Customer Reference | |
Detailed Description | RF Diplexer 2.4GHz ~ 2.5GHz / 5.15GHz ~ 7.15GHz 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Suntsu Electronics, Inc | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Diplexer | |
Frequency Bands (Low / High) | 2.4GHz ~ 2.5GHz / 5.15GHz ~ 7.15GHz | |
Low Band Attenuation (min / max dB) | 40.00dB / 50.00dB | |
High Band Attenuation (min / max dB) | 40.00dB / 45.00dB | |
Return Loss (Low Band / High Band) | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,35900 € | 3,59 € |
| 50 | 0,34160 € | 17,08 € |
| 100 | 0,32530 € | 32,53 € |
| 500 | 0,30982 € | 154,91 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |

