
SRFBF-7D3F1D-CMBD | |
|---|---|
DigiKey Part Number | 2388-SRFBF-7D3F1D-CMBDTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SRFBF-7D3F1D-CMBD |
Description | CER FILTER 28GHZ BAND PASS |
Customer Reference | |
Detailed Description | 28GHz Center Band Pass Ceramic Filter 3 GHz 50Ohm 3-SMD, No Lead |
Datasheet | Datasheet |
Category | Insertion Loss 1.5dB |
Manufacturer Suntsu Electronics, Inc | Filter Type Band Pass |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 3-SMD, No Lead |
Frequency 28GHz Center | Size / Dimension 0.295" L x 0.138" W (7.50mm x 3.50mm) |
Impedance 50Ohm | Height (Max) 0.035" (0.90mm) |
Bandwidth 3 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,85000 € | 1,85 € |
| 10 | 1,79600 € | 17,96 € |
| 50 | 1,74320 € | 87,16 € |
| 100 | 1,69220 € | 169,22 € |
| 500 | 1,64286 € | 821,43 € |
| Unit Price without VAT: | 1,85000 € |
|---|---|
| Unit Price with VAT: | 2,20150 € |

