
SQG32L2B271N-425.000M | |
---|---|
DigiKey Part Number | 2388-SQG32L2B271N-425.000M-ND |
Manufacturer | |
Manufacturer Product Number | SQG32L2B271N-425.000M |
Description | XTAL OSC XO 425.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 425 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 425 MHz | |
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±30ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 35mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.045" (1.15mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5,03000 € | 5,03 € |
10 | 4,98200 € | 49,82 € |
50 | 4,93920 € | 246,96 € |
100 | 4,89630 € | 489,63 € |
Unit Price without VAT: | 5,03000 € |
---|---|
Unit Price with VAT: | 5,98570 € |