
SIDSP-SD1280-470M | |
|---|---|
DigiKey Part Number | 2388-SIDSP-SD1280-470M-ND |
Manufacturer | |
Manufacturer Product Number | SIDSP-SD1280-470M |
Description | FIXED IND 47UH 3.3A 85.8 MOHM |
Customer Reference | |
Detailed Description | 47 µH Shielded Inductor 3.3 A 85.8mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 85.8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.472" L x 0.472" W (12.00mm x 12.00mm) | |
Height - Seated (Max) | 0.317" (8.05mm) |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,36000 € | 1,36 € |
| 10 | 1,25600 € | 12,56 € |
| 50 | 1,09300 € | 54,65 € |
| 100 | 0,90360 € | 90,36 € |
| 500 | 0,80896 € | 404,48 € |
| Unit Price without VAT: | 1,36000 € |
|---|---|
| Unit Price with VAT: | 1,61840 € |

