
SIDMP-SP1040-100M | |
|---|---|
DigiKey Part Number | 2388-SIDMP-SP1040-100M-ND |
Manufacturer | |
Manufacturer Product Number | SIDMP-SP1040-100M |
Description | FIXED IND 10UH 6.9A 30 MOHM SMD |
Customer Reference | |
Detailed Description | 10 µH Shielded Molded Inductor 6.9 A 30mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 9.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 30mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | - | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.453" L x 0.394" W (11.50mm x 10.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,86100 € | 8,61 € |
| 50 | 0,65400 € | 32,70 € |
| 100 | 0,61960 € | 61,96 € |
| 500 | 0,55078 € | 275,39 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |

