
SIDMP-SP0420-4R7M | |
|---|---|
DigiKey Part Number | 2388-SIDMP-SP0420-4R7M-ND |
Manufacturer | |
Manufacturer Product Number | SIDMP-SP0420-4R7M |
Description | FIXED IND 4.7UH 2.8A 115 MOHM |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Molded Inductor 2.8 A 115mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 3.3A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 115mOhm Max |
Packaging Bulk | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Type Molded | Package / Case Nonstandard |
Inductance | Size / Dimension 0.173" L x 0.165" W (4.40mm x 4.20mm) |
Tolerance ±20% | Height - Seated (Max) 0.079" (2.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,50500 € | 5,05 € |
| 50 | 0,40260 € | 20,13 € |
| 100 | 0,35980 € | 35,98 € |
| 500 | 0,29984 € | 149,92 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |

