
SIDHP-FS2715E-2R2M | |
|---|---|
DigiKey Part Number | 2388-SIDHP-FS2715E-2R2M-ND |
Manufacturer | |
Manufacturer Product Number | SIDHP-FS2715E-2R2M |
Description | FIXED IND 2.2UH 32A 1.65 MOHM |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Wirewound Inductor 32 A 1.65mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 100A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.65mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 1.098" L x 0.776" W (27.90mm x 19.70mm) | |
Height - Seated (Max) | 0.606" (15.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,88000 € | 2,88 € |
| 10 | 2,84000 € | 28,40 € |
| 50 | 2,75400 € | 137,70 € |
| 100 | 2,66790 € | 266,79 € |
| Unit Price without VAT: | 2,88000 € |
|---|---|
| Unit Price with VAT: | 3,42720 € |

