
SIDHP-FD2818F-220M | |
|---|---|
DigiKey Part Number | 2388-SIDHP-FD2818F-220M-ND |
Manufacturer | |
Manufacturer Product Number | SIDHP-FD2818F-220M |
Description | FIXED IND 22UH 30A 2.58 MOHM TH |
Customer Reference | |
Detailed Description | 22 µH Unshielded Wirewound Inductor 30 A 2.58mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 15A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.58mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 1.102" L x 0.776" W (28.00mm x 19.70mm) | |
Height - Seated (Max) | 0.728" (18.50mm) |

