
SCNUS-UC4-1243GF-SORTH | |
|---|---|
DigiKey Part Number | 2388-SCNUS-UC4-1243GF-SORTH-ND |
Manufacturer | |
Manufacturer Product Number | SCNUS-UC4-1243GF-SORTH |
Description | USB 4.0 REC RA SMD |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 4.0 Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Suntsu Electronics, Inc | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 4.0 | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 5A | |
Voltage - Rated | - | |
Mating Cycles | 10000 | |
Shielding | Unshielded | |
Contact Finish | Gold | |
Shell/Shielding Material | - | |
Material Flammability Rating | - | |
Insulation Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,15000 € | 2,15 € |
| 10 | 1,93600 € | 19,36 € |
| 50 | 1,80720 € | 90,36 € |
| 100 | 1,72120 € | 172,12 € |
| 500 | 1,46302 € | 731,51 € |
| Unit Price without VAT: | 2,15000 € |
|---|---|
| Unit Price with VAT: | 2,55850 € |

