Parametric Equivalent
Parametric Equivalent
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SCNUS-UC-124SGF-SOVST | |
|---|---|
DigiKey Part Number | 2388-SCNUS-UC-124SGF-SOVST-ND |
Manufacturer | |
Manufacturer Product Number | SCNUS-UC-124SGF-SOVST |
Description | CONN RCP USB3.1 TYPEC SMD & TH |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 24 Position Surface Mount, Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount, Through Hole |
Manufacturer Suntsu Electronics, Inc | Mounting Feature Vertical |
Series | Termination Solder |
Packaging Bulk | Features Board Guide, Cover |
Part Status Active | Operating Temperature -45°C ~ 85°C |
Connector Type USB-C (USB TYPE-C) | Number of Ports 1 |
Number of Contacts 24 | Current Rating (Amps) 0.25A, 1.25A, 3A |
Gender Receptacle | Shielding Shielded |
Specifications USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SCNUS-UC-124GPF-SORTH | Suntsu Electronics, Inc. | 0 | 2388-SCNUS-UC-124GPF-SORTH-ND | 0,00000 € | Parametric Equivalent |
| SCNUS-UC-124SGF-SORST | Suntsu Electronics, Inc. | 994 | 2388-SCNUS-UC-124SGF-SORST-ND | 1,65000 € | Parametric Equivalent |
| USB4115-03-C | GCT | 33.484 | 2073-USB4115-03-CCT-ND | 0,88000 € | Similar |
| A-USBC-32F1-EG-GSR01 | Assmann WSW Components | 2.478 | 123-A-USBC-32F1-EG-GSR01CT-ND | 1,48000 € | Parametric Equivalent |
| A-USBC-32F1-EG-GSR09 | Assmann WSW Components | 4.174 | 123-A-USBC-32F1-EG-GSR09CT-ND | 1,30000 € | Parametric Equivalent |














