
SCNRJ-1212GGMSEGY-073FSORTH | |
---|---|
DigiKey Part Number | 2388-SCNRJ-1212GGMSEGY-073FSORTH-ND |
Manufacturer | |
Manufacturer Product Number | SCNRJ-1212GGMSEGY-073FSORTH |
Description | CONN JACK 1PORT PCB |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100/1000 Base-T |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Suntsu Electronics, Inc | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100/1000 Base-T | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.531" (13.50mm) | |
LED Color | Green - Yellow | |
Number of Cores per Jack | 8 | |
Shielding | Shielded, EMI Finger | |
Features | Board Lock | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Operating Temperature | 0°C ~ 70°C | |
Contact Finish Thickness | 6.00µin (0.152µm) | |
Shield Material | Brass | |
Housing Material | Polyamide (PA66), Nylon 6/6 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5,60000 € | 5,60 € |
10 | 5,06100 € | 50,61 € |
50 | 4,58840 € | 229,42 € |
100 | 4,43230 € | 443,23 € |
500 | 3,73314 € | 1.866,57 € |
Unit Price without VAT: | 5,60000 € |
---|---|
Unit Price with VAT: | 6,66400 € |