
SCNRF-6AAP-SAFR | |
|---|---|
DigiKey Part Number | 2388-SCNRF-6AAP-SAFR-ND |
Manufacturer | |
Manufacturer Product Number | SCNRF-6AAP-SAFR |
Description | CONN SMA JACK R/A 50 Ohms |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Category | Frequency - Max 6 GHz |
Mfr | Number of Ports 1 |
Series | Housing Color Gold |
Packaging Bulk | Center Contact Material Brass |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Jack, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -55°C ~ 85°C |
Impedance 50 Ohms | Voltage Rating 335 V |
Mounting Type Through Hole, Right Angle | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,97000 € | 3,97 € |
| 10 | 3,81600 € | 38,16 € |
| 25 | 3,51000 € | 87,75 € |
| 50 | 3,35720 € | 167,86 € |
| 100 | 3,19560 € | 319,56 € |
| Unit Price without VAT: | 3,97000 € |
|---|---|
| Unit Price with VAT: | 4,72430 € |

