BNC Connector Jack, Female Socket 50 Ohms Panel Mount, Through Hole Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCNBN-J1150-SOSPM

DigiKey Part Number
2388-SCNBN-J1150-SOSPM-ND
Manufacturer
Manufacturer Product Number
SCNBN-J1150-SOSPM
Description
CONN BNC JACK STR 50 OHM PM
Customer Reference
Detailed Description
BNC Connector Jack, Female Socket 50 Ohms Panel Mount, Through Hole Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Panel Mount, Through Hole
Cable Group
-
Fastening Type
Bayonet Lock
Frequency - Max
2 GHz
Number of Ports
1
Features
Board Lock
Housing Color
Silver
Center Contact Material
Brass
Body Material
Zinc
Body Finish
Nickel
Center Contact Plating
Tin
Dielectric Material
-
Voltage Rating
500 V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 930
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Suntsu Electronics Inc.
A separate 51,63 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:100000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,09000 €2,09 €
101,78200 €17,82 €
501,46900 €73,45 €
1001,07750 €107,75 €
Unit Price without VAT:2,09000 €
Unit Price with VAT:2,48710 €