BNC Connector Jack, Female Socket 50 Ohms Panel Mount Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCNBN-J1150-SOIPM

DigiKey Part Number
2388-SCNBN-J1150-SOIPM-ND
Manufacturer
Manufacturer Product Number
SCNBN-J1150-SOIPM
Description
CONN BNC JACK STR 50 OHM ISO
Customer Reference
Detailed Description
BNC Connector Jack, Female Socket 50 Ohms Panel Mount Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder Cup
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Rear Side Nut
Cable Group
-
Fastening Type
Bayonet Lock
Frequency - Max
2 GHz
Number of Ports
1
Features
Isolated
Housing Color
Silver, White
Center Contact Material
Brass
Body Material
Zinc
Body Finish
Nickel
Center Contact Plating
Nickel
Dielectric Material
Acrylonitrile Butadiene Styrene (ABS)
Voltage Rating
500 V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.