
SAX32412AX4B-10.000M | |
|---|---|
DigiKey Part Number | 2388-SAX32412AX4B-10.000M-ND |
Manufacturer | |
Manufacturer Product Number | SAX32412AX4B-10.000M |
Description | CRYSTAL 10.000M 12PF SMD |
Customer Reference | |
Detailed Description | 10 MHz ±50ppm Crystal 12pF 400 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 400 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Bulk | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 10 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±150ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±50ppm | Height - Seated (Max) 0.028" (0.70mm) |
Load Capacitance 12pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,49600 € | 4,96 € |
| 50 | 0,46100 € | 23,05 € |
| 100 | 0,40360 € | 40,36 € |
| 500 | 0,38068 € | 190,34 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |

