
SAX32410AX4B-16.000M | |
---|---|
DigiKey Part Number | 2388-SAX32410AX4B-16.000M-ND |
Manufacturer | |
Manufacturer Product Number | SAX32410AX4B-16.000M |
Description | CRYSTAL 16.000M 10PF SMD |
Customer Reference | |
Detailed Description | 16 MHz ±50ppm Crystal 10pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±150ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,55000 € | 0,55 € |
10 | 0,48600 € | 4,86 € |
50 | 0,45180 € | 22,59 € |
100 | 0,39590 € | 39,59 € |
500 | 0,37338 € | 186,69 € |
Unit Price without VAT: | 0,55000 € |
---|---|
Unit Price with VAT: | 0,65450 € |