SAX21410BY4B-16.000M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SAX2148FA4B-27.000M

DigiKey Part Number
2388-SAX2148FA4B-27.000M-ND
Manufacturer
Manufacturer Product Number
SAX2148FA4B-27.000M
Description
CRYSTAL 27.000M 8PF SMD
Customer Reference
Detailed Description
27 MHz ±10ppm Crystal 8pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MHz Crystal
Frequency
27 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±10ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.020" (0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.000
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Suntsu Electronics Inc.
A separate 51,46 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,52000 €0,52 €
100,43300 €4,33 €
500,38980 €19,49 €
1000,34660 €34,66 €
5000,32922 €164,61 €
Unit Price without VAT:0,52000 €
Unit Price with VAT:0,61880 €