
SAX2148AX4B-30.000M | |
|---|---|
DigiKey Part Number | 2388-SAX2148AX4B-30.000M-ND |
Manufacturer | |
Manufacturer Product Number | SAX2148AX4B-30.000M |
Description | CRYSTAL 30.000M 8PF SMD |
Customer Reference | |
Detailed Description | 30 MHz ±50ppm Crystal 8pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 60 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Bulk | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 30 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±150ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±50ppm | Height - Seated (Max) 0.020" (0.50mm) |
Load Capacitance 8pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,30900 € | 3,09 € |
| 50 | 0,27400 € | 13,70 € |
| 100 | 0,24000 € | 24,00 € |
| 500 | 0,22640 € | 113,20 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

