
SAX2148AX4B-20.000M | |
|---|---|
DigiKey Part Number | 2388-SAX2148AX4B-20.000M-ND |
Manufacturer | |
Manufacturer Product Number | SAX2148AX4B-20.000M |
Description | CRYSTAL 20.000M 8PF SMD |
Customer Reference | |
Detailed Description | 20 MHz ±50ppm Crystal 8pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 150 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Bulk | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 20 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±150ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±50ppm | Height - Seated (Max) 0.020" (0.50mm) |
Load Capacitance 8pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,50300 € | 5,03 € |
| 50 | 0,44900 € | 22,45 € |
| 100 | 0,39570 € | 39,57 € |
| 500 | 0,37432 € | 187,16 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |

