
SAX21412BY4B-16.000M | |
---|---|
DigiKey Part Number | 2388-SAX21412BY4B-16.000M-ND |
Manufacturer | |
Manufacturer Product Number | SAX21412BY4B-16.000M |
Description | CRYSTAL 16.000M 12PF SMD |
Customer Reference | |
Detailed Description | 16 MHz ±30ppm Crystal 12pF 200 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±100ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 200 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,62000 € | 0,62 € |
10 | 0,54300 € | 5,43 € |
50 | 0,50640 € | 25,32 € |
100 | 0,44540 € | 44,54 € |
500 | 0,42090 € | 210,45 € |
Unit Price without VAT: | 0,62000 € |
---|---|
Unit Price with VAT: | 0,73780 € |