
SAX21412AX4B-26.000M | |
---|---|
DigiKey Part Number | 2388-SAX21412AX4B-26.000M-ND |
Manufacturer | |
Manufacturer Product Number | SAX21412AX4B-26.000M |
Description | CRYSTAL 26.000M 12PF SMD |
Customer Reference | |
Detailed Description | 26 MHz ±50ppm Crystal 12pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 26 MHz | |
Frequency Stability | ±150ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,49000 € | 0,49 € |
10 | 0,40100 € | 4,01 € |
50 | 0,35780 € | 17,89 € |
100 | 0,31450 € | 31,45 € |
500 | 0,29714 € | 148,57 € |
Unit Price without VAT: | 0,49000 € |
---|---|
Unit Price with VAT: | 0,58310 € |