
SATPC-24A33AC5-UWB2 | |
|---|---|
DigiKey Part Number | 2388-SATPC-24A33AC5-UWB2-ND |
Manufacturer | |
Manufacturer Product Number | SATPC-24A33AC5-UWB2 |
Description | RF ANT 6250-8250MHZ UWB CABLE |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11a/b/g/-c PCB Trace Surface Mount |
Datasheet | Datasheet |
Category | Antenna Type PCB Trace |
Manufacturer Suntsu Electronics, Inc | Number of Bands 1 |
Packaging Bulk | VSWR 2 |
Part Status Active | Gain 5.1dBi |
RF Family/Standard WiFi | Features Cable - 100mm |
Frequency Group SHF (f > 4GHz) | Mounting Type Surface Mount |
Frequency (Center/Band) 7.25GHz | Height (Max) 0.010" (0.25mm) |
Frequency Range 6.25GHz ~ 8.25GHz | Applications 802.11a/b/g/-c |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,64000 € | 2,64 € |
| 10 | 2,51800 € | 25,18 € |
| 50 | 2,39340 € | 119,67 € |
| 100 | 2,26920 € | 226,92 € |
| Unit Price without VAT: | 2,64000 € |
|---|---|
| Unit Price with VAT: | 3,14160 € |

