
SATCA-3C1GF-WFB3 | |
|---|---|
DigiKey Part Number | 2388-SATCA-3C1GF-WFB3-ND |
Manufacturer | |
Manufacturer Product Number | SATCA-3C1GF-WFB3 |
Description | RF ANT 2400-2500MHZ PATCH SMD |
Customer Reference | |
Detailed Description | RF ANTENNA Wi-Fi Chip Solder Surface Mount |
Datasheet | Datasheet |
Category | Antenna Type Chip |
Manufacturer Suntsu Electronics, Inc | Number of Bands 2 |
Packaging Bulk | VSWR 2 |
Part Status Active | Gain 1.4dBi, 2.3dBi |
RF Family/Standard WiFi | Termination Solder |
Frequency Group UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | Mounting Type Surface Mount |
Frequency (Center/Band) 2.45GHz, 5.475GHz | Height (Max) 0.020" (0.50mm) |
Frequency Range 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.8GHz | Applications Wi-Fi |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,69700 € | 6,97 € |
| 50 | 0,53540 € | 26,77 € |
| 100 | 0,49290 € | 49,29 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |

