
SATCA-3C1GF-GPB1 | |
|---|---|
DigiKey Part Number | 2388-SATCA-3C1GF-GPB1-ND |
Manufacturer | |
Manufacturer Product Number | SATCA-3C1GF-GPB1 |
Description | RF ANT 1560-1606MHZ PATCH SMD |
Customer Reference | |
Detailed Description | RF ANTENNA Beidou, Galileo, GLONASS, GNSS, GPS Chip Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Suntsu Electronics, Inc | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.583GHz | |
Frequency Range | 1.56GHz ~ 1.606GHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 1.8dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.020" (0.50mm) | |
Applications | Beidou, Galileo, GLONASS, GNSS, GPS |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,70600 € | 7,06 € |
| 50 | 0,54220 € | 27,11 € |
| 100 | 0,49910 € | 49,91 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,96390 € |

