
SATCA-2A1CG-WFB7 | |
|---|---|
DigiKey Part Number | 2388-SATCA-2A1CG-WFB7-ND |
Manufacturer | |
Manufacturer Product Number | SATCA-2A1CG-WFB7 |
Description | RF ANT 2400-2500MHZ PATCH SMD |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, ISM, Wi-Fi, Zigbee™ Chip Solder Surface Mount |
Datasheet | Datasheet |
Category | Antenna Type Chip |
Manufacturer Suntsu Electronics, Inc | Number of Bands 1 |
Packaging Bulk | Gain 1.9dBi |
Part Status Active | Termination Solder |
RF Family/Standard 802.15.4, Bluetooth, General ISM, WiFi | Mounting Type Surface Mount |
Frequency Group UHF (2GHz ~ 3GHz) | Height (Max) 0.024" (0.60mm) |
Frequency (Center/Band) 2.442GHz | Applications Bluetooth, ISM, Wi-Fi, Zigbee™ |
Frequency Range 2.4GHz ~ 2.484GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,42500 € | 4,25 € |
| 50 | 0,39940 € | 19,97 € |
| 100 | 0,31450 € | 31,45 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |

