
PCT4.7/4BM | |
|---|---|
DigiKey Part Number | 2388-PCT4.7/4BM-ND |
Manufacturer | Nemco |
Manufacturer Product Number | PCT4.7/4BM |
Description | CAP TANT 4.7UF 20% 4V 1411 |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 4 V 1411 (3528 Metric) |
Datasheet | Datasheet |
Category | Type Molded |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Bulk | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.075" (1.90mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated | Features General Purpose |

