
PCT4.7/10XLK | |
|---|---|
DigiKey Part Number | 2388-PCT4.7/10XLK-ND |
Manufacturer | Nemco |
Manufacturer Product Number | PCT4.7/10XLK |
Description | CAP TANT 4.7UF 10% 10V 0805 |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 10 V 0805 (2012 Metric) 9Ohm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 9Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Bulk | Package / Case 0805 (2012 Metric) |
Part Status Active | Size / Dimension 0.081" L x 0.051" W (2.05mm x 1.30mm) |
Capacitance | Height - Seated (Max) 0.047" (1.20mm) |
Tolerance ±10% | Manufacturer Size Code XL |
Voltage - Rated 10 V | Features General Purpose |
Type Molded |

