
PCT10/16DM | |
|---|---|
DigiKey Part Number | 2388-PCT10/16DM-ND |
Manufacturer | Nemco |
Manufacturer Product Number | PCT10/16DM |
Description | CAP TANT 10UF 20% 16V 2917 |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) |
Datasheet | Datasheet |
Category | Type Molded |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Bulk | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.114" (2.90mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |

