1 µF Molded Tantalum Capacitors 20 V 0805 (2012 Metric) 20Ohm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCT1/20XLK

DigiKey Part Number
2388-PCT1/20XLK-ND
Manufacturer
Nemco
Manufacturer Product Number
PCT1/20XLK
Description
CAP TANT 1UF 10% 20V 0805
Customer Reference
Detailed Description
1 µF Molded Tantalum Capacitors 20 V 0805 (2012 Metric) 20Ohm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
20 V
Type
Molded
ESR (Equivalent Series Resistance)
20Ohm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Size / Dimension
0.081" L x 0.051" W (2.05mm x 1.30mm)
Height - Seated (Max)
0.047" (1.20mm)
Lead Spacing
-
Manufacturer Size Code
XL
Ratings
-
Features
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.