
PCT1/16CK | |
|---|---|
DigiKey Part Number | 2388-PCT1/16CK-ND |
Manufacturer | Nemco |
Manufacturer Product Number | PCT1/16CK |
Description | CAP TANT 1UF 10% 16V 2312 |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) |
Datasheet | Datasheet |
Category | Type Molded |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Bulk | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.102" (2.60mm) |
Tolerance ±10% | Manufacturer Size Code C |
Voltage - Rated 16 V | Features General Purpose |

