
LSR68/25HK125 | |
|---|---|
DigiKey Part Number | 2388-LSR68/25HK125-ND |
Manufacturer | Nemco |
Manufacturer Product Number | LSR68/25HK125 |
Description | CAP TANT 68UF 10% 25V 2917 |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 125mOhm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 125mOhm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Bulk | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.161" (4.10mm) |
Tolerance ±10% | Manufacturer Size Code H |
Voltage - Rated 25 V | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 500 | 1,24022 € | 620,11 € |
| 2.000 | 1,21542 € | 2.430,84 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,51130 € |

