
XGC0384BX-1000U-H9H | |
|---|---|
DigiKey Part Number | 259-XGC0384BX-1000U-H9H-ND |
Manufacturer | |
Manufacturer Product Number | XGC0384BX-1000U-H9H |
Description | 48VDC FAN 120X38MM PWM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 120mm L x 120mm H Ball 301.7 CFM (8.45m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 38.00mm | |
Air Flow | 301.7 CFM (8.45m³/min) | |
Static Pressure | 5.580 in H2O (1389.9 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | PWM Control | |
Noise | 75.0dB(A) | |
Power (Watts) | 101 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | CCC, CE, cURus, TUV, UKCA | |
Weight | - | |
Current Rating (Amps) | 2.10A | |
Voltage Range | - | |
Material - Frame | - | |
Material - Blade | - | |
Lifetime @ Temp. | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | 50,13271 € | 2.406,37 € |
| Unit Price without VAT: | 50,13271 € |
|---|---|
| Unit Price with VAT: | 59,65792 € |

