
VG40561B1-000U-A9H | |
|---|---|
DigiKey Part Number | 259-VG40561B1-000U-A9H-ND |
Manufacturer | |
Manufacturer Product Number | VG40561B1-000U-A9H |
Description | Thermal Products |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial (Dual) 12VDC Square - 40mm L x 40mm H Ball 19.7 CFM (0.552m³/min) 2 Wire Leads per Fan |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 56.00mm | |
Air Flow | 19.7 CFM (0.552m³/min) | |
Static Pressure | 4.160 in H2O (1036.2 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart | |
Noise | 62.5dB(A) | |
Power (Watts) | 9 W | |
RPM | ||
Termination | 2 Wire Leads per Fan | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CUR, TUV, UL | |
Weight | - | |
Current Rating (Amps) | 0.750A | |
Voltage Range | 6.1 ~ 13.2VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 38,99600 € | 3.119,68 € |
| Unit Price without VAT: | 38,99600 € |
|---|---|
| Unit Price with VAT: | 46,40524 € |

